The MR110C5NBB is a 10A SPST on-off rocker switch with a voltage rating of 125V AC. It has a current rating of 10A and an electrical life of 10000 cycles. The switch is designed for panel mounting with a snap-in mechanism and is available in a bulk packaging quantity of 100. It operates within a temperature range of -20°C to 80°C.
Apem MR110C5NBB technical specifications.
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem MR110C5NBB to view detailed technical specifications.
No datasheet is available for this part.