
DPDT illuminated rocker switch featuring a latched, curved black nylon actuator for panel mount applications. Rated for 10A at 250VAC, this switch offers a quick connect termination and a straight orientation. With an electrical life of 10,000 cycles, it operates within a temperature range of -20°C to 80°C and is RoHS compliant.
Apem MR210C2NBB technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Color | Black |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem MR210C2NBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
