
This 10A DPDT DPST rocker switch is designed for panel mounting and features a silver cadmium contact material with a silver plating. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The switch is lead free and has a voltage rating of 125V AC and 250V AC. It is available in a bulk packaging with 100 pieces per package.
Apem MR210C5NBB technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPDT, DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem MR210C5NBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
