Apem MR210R2NBB technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 12A |
| Contact Material | Silver, Cadmium |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Apem MR210R2NBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.