This standard SPDT slide switch features a thermoplastic actuator with a 2mm travel length and a silver-plated contact. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The switch is designed for surface mount applications and has a termination style of gull wing. It is rated for 10000 cycles of electrical life and is available in a package quantity of 1000 pieces per reel.
Apem MS12STR technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | MS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Apem MS12STR to view detailed technical specifications.
No datasheet is available for this part.