
SP3T slide switch with a 200mA current rating and 125V AC / 30V DC voltage rating. Features a 4mm switch travel and 10,000 electrical life cycles. Includes a 14.2mm thermoplastic and steel actuator, silver contact plating, and PC pin termination for through-hole mounting. Operates within a -10°C to 60°C temperature range.
Apem MSL33 technical specifications.
| Actuator Length | 14.2mm |
| Actuator Material | Thermoplastic, Steel |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Brackets |
| Operating Force | 250gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | MSL |
| Switch Function | On-On-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem MSL33 to view detailed technical specifications.
No datasheet is available for this part.
