
DPDT slide switch featuring a latched, On-On function with a 2.5mm switch travel and 2mm actuator length. This through-hole mounted component offers gold-plated contacts for 400mA at 20VDC/20VAC, with an electrical life of 10,000 cycles. It operates within a temperature range of -10°C to 60°C and includes 6 PCB holes with solder terminals.
Apem MSSA22G technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Current Rating | 400mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Operating Force | 250gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MSSA |
| Switch Function | On-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem MSSA22G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
