
SPST keylock switch with maintained and momentary action, featuring PC pin termination for through-hole mounting. Offers a 0.05A current rating at 12VDC, with a 1.57N operating force and 0.25mm switch travel. Constructed with a copper alloy contact material and silver plating, it boasts an electrical and mechanical life of 100,000 cycles. The non-illuminated, straight orientation actuator is 3mm long and made of acetal, operating within a -20°C to 70°C temperature range.
Apem MTP1149 technical specifications.
| Actuator Length | 3mm |
| Actuator Material | Acetal |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 10.3mm |
| Series | MTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Terminal Pitch | 6mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem MTP1149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
