Apem MWZ101C01C01X02 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | MWZ |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Apem MWZ101C01C01X02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.