Apem N46A technical specifications.
| Actuator Diameter | 24mm |
| Actuator Type | PLUNGER |
| Contact Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem N46A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.