
The NDI02H is a 2-position DIP switch with a standard actuator length of 0.6mm and a maximum operating temperature of 85°C. It has a minimum operating temperature of -20°C and a maximum voltage rating of 24V DC. The switch is designed for through-hole mounting with a terminal pitch of 2.54mm and features copper alloy contacts with nickel and gold plating. The switch is RoHS compliant and available in a packaging quantity of 76 pieces per rail or tube.
Apem NDI02H technical specifications.
| Actuator Length | 0.6mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NDI |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Apem NDI02H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
