
This 2-position SPST DIP switch features a standard nylon actuator with a copper alloy contact and nickel-gold plating. The switch has a maximum operating temperature range of -20°C to 85°C and a maximum voltage rating of 24V DC. It is available in a package quantity of 76 pieces, packaged in rail or tube format, and is compliant with RoHS regulations.
Apem NDI02S technical specifications.
| Actuator Length | 0.6mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NDI |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Apem NDI02S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.