Apem NDI03H technical specifications.
| Actuator Type | Standard |
| Mount | Through Hole |
| Number of Positions | 3 |
| Package Quantity | 54 |
| Series | NDI |
| Throw Configuration | SPST |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Apem NDI03H to view detailed technical specifications.
No datasheet is available for this part.