Apem NDI05H technical specifications.
| Actuator Type | Standard |
| Mount | Through Hole |
| Number of Positions | 5 |
| Package Quantity | 32 |
| Series | NDI |
| Throw Configuration | SPST |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Apem NDI05H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.