The NDI05S is a 5-position slide actuator switch from Apem, designed for use in a variety of applications. It features a PBT, glass, and polybutylene body with copper alloy contacts and gold plating. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is rated for 2000 cycles of electrical life and 2000 cycles of mechanical life. The NDI05S is available in a packaging quantity of 32 pieces, packaged in rail or tube format.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Series | NDI |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |