This 7-position slide actuator switch from Apem features a PBT, glass, and polybutylene body with copper alloy contacts and gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The switch has a mechanical life of 2000 cycles and an electrical life of 2000 cycles. It is available in a package quantity of 25 and is packaged in rail/tube format.
Apem NDI07H technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | NDI |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Apem NDI07H to view detailed technical specifications.
No datasheet is available for this part.