The NDI08H is an 8-position DIP switch with a slide actuator made of nylon, operating within a temperature range of -20°C to 85°C. It has a maximum voltage rating of 24V DC and is rated for 2000 cycles of electrical life and 2000 cycles of mechanical life. The switch is available in a package quantity of 22, packaged in rail/tube, and is compliant with RoHS regulations.
Apem NDI08H technical specifications.
| Actuator Length | 0.6mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NDI |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Apem NDI08H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.