
8-position SPST DIP switch with slide actuator. Features gold/nickel plated copper alloy contacts, PBT/glass/polybutylene body, and nylon actuator. Rated for 24VDC at 25mA with a 2000-cycle electrical and mechanical life. Through-hole mounting with 2.54mm terminal pitch and PC pin termination. Operates between -20°C and 85°C.
Apem NDI08S technical specifications.
| Actuator Length | 0.6mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NDI |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Apem NDI08S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.