
This 2-position slide actuator DIP switch features a nylon actuator with a copper alloy contact and gold-nickel plating. It has a maximum operating temperature of 85°C and a maximum voltage rating of 24V DC. The switch is designed for through-hole mounting and has a mechanical life of 2000 cycles. It is RoHS compliant and available in a package quantity of 76.
Apem NDIR02S technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NDI |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Apem NDIR02S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
