Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
APEM
NDIR03ST
Datasheet
Apem
NDIR03ST
Volume Production
SWITCH SLIDE DIP SPST 25MA 24V
Electromechanical
Switches
Electromechanical
Switches
DIP Switches
Rotary & Slide Actuator
SWITCH SLIDE DIP SPST 25MA 24V
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Actuator Type
Standard
Mount
Through Hole
Number of Positions
3
Package Quantity
54
Series
NDI
Throw Configuration
SPST
Washable
Yes
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account