
The NDIR04HT is a 4-position through hole DIP switch with a rotary actuator made of nylon. It has a copper alloy contact with nickel and gold plating and is rated for a maximum voltage of 24V. The switch operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations. It is available in a packaging quantity of 42 pieces per rail or tube.
Apem NDIR04HT technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NDI |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem NDIR04HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
