
This 6-position DIP switch features a slide actuator with a nylon material and a standard slide type. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is rated for a maximum voltage of 24V DC and has a mechanical life of 2000 cycles. The switch is RoHS compliant and is available in a package quantity of 28, packaged in rail/Tube.
Apem NDIR06H technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NDI |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Apem NDIR06H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
