
Six-position, SPST slide DIP switch with a latched, on-off function. Features gold/nickel plated copper alloy contacts, a PBT/glass/polybutylene body, and a nylon slide actuator. Rated for 0.025A at 24VDC, with a terminal pitch of 2.54mm and through-hole straight mounting. Offers 2000 electrical and mechanical cycles, operates from -20°C to 85°C, and is washable and RoHS compliant.
Apem NDIR06ST technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDI |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem NDIR06ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
