10-position, SPST slide DIP switch with a latched, on-off function. Features gold/nickel plated copper alloy contacts, a PBT/glass/polybutylene body, and a nylon slide actuator. Rated for 0.025A at 24VDC, with an electrical and mechanical life of 2000 cycles. Designed for through-hole mounting with straight PC pin termination and a 2.54mm terminal pitch. Operates within a -20°C to 85°C temperature range and is washable.
Apem NDIR10ST technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NDI |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem NDIR10ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
