Apem NHDS04T technical specifications.
| Actuator Type | Standard |
| Contact Material | Brass |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Package Quantity | 75 |
| RoHS Compliant | Yes |
| Series | NHDS |
| Terminal Pitch | 1.27mm |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem NHDS04T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.