The NHDS06T is a 6-position surface mount slide switch from Apem, featuring a thermoplastic body and bronze/copper alloy contacts with gold plating. It has a current rating of 25mA and a maximum operating temperature of 85°C. The switch is designed for use in applications with a DC rated voltage of 24V and can withstand 1000 mechanical cycles. It is available in a DIP package with a gull wing termination and is washable.
Apem NHDS06T technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Package/Case | DIP |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Series | NHDS |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem NHDS06T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.