
SPDT slide switch featuring a latched, 3-position On-On function. Rated for 0.5A and 12VDC, with a 12V AC voltage rating. Offers a straight, through-hole mounting for PCB applications with solder terminals. Durable construction includes a Nylon, Glass, Polyamide, PA66, Glass fibre actuator and gold-plated nickel contacts, providing an electrical life of 2000 cycles. Compact dimensions of 10mm length, 6.5mm height, and 2.6mm width, with a 1.6mm switch travel. Operates within a temperature range of -40°C to 85°C and meets UL94 V-0 flammability rating.
Apem NK236 technical specifications.
| Actuator Material | Nylon, Glass, Polyamide, PA66, Glass fibre |
| Actuator Type | SLIDE |
| Contact Current Rating | 500mA |
| Contact Material | Nickel, Gold |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 6.5mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 12V |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole, PCB |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NK |
| Switch Function | On-On |
| Switch Travel | 1.6mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Apem NK236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
