Apem NK236W technical specifications.
| Actuator Material | Nylon, Glass, Polyamide, PA66, Glass fibre |
| Actuator Type | SLIDE |
| Contact Current Rating | 500mA |
| Contact Material | Nickel, Gold |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | NK |
| Switch Function | On-On |
| Switch Travel | 1.6mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem NK236W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
