
SPDT slide switch featuring a latched, On-On function and a right-angle, through-hole mounting orientation. This non-illuminated switch offers a 0.5A contact current rating at 12VDC, with gold-plated nickel contacts and a 1.6mm switch travel. Designed for 2000 electrical cycles, it operates within a -40°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. The actuator is constructed from durable Nylon, Glass, Polyamide, or PA66.
Apem NK236WH technical specifications.
| Actuator Length | 1.4mm |
| Actuator Material | Nylon, Glass, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Nickel, Gold |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 12V |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NK |
| Switch Function | On-On |
| Switch Travel | 1.6mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem NK236WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
