This 12V SPDT slide switch features a throw configuration of SPDT and a switch function of On-On. It has a switch travel of 1.6mm and is rated for 2000 electrical cycles. The switch is constructed with a nickel contact material and gold contact plating, and the actuator is made from nylon, glass, and polyamide. It is available in a package quantity of 100 and is packaged in a tray. The switch is suitable for operation over a temperature range of -40°C to 85°C.
Apem NK236X693 technical specifications.
| Actuator Material | Nylon, Glass, Polyamide, PA66 |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | NK |
| Switch Function | On-On |
| Switch Travel | 1.6mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem NK236X693 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.