
This 10-position rotary switch features a thermoplastic body and bronze contacts with gold plating. It operates at a maximum temperature of 125°C and a minimum of -50°C. The switch is rated for 24V DC and has a mechanical life of 10,000 cycles. It is available in packaging quantities of 50 and is compliant with RoHS regulations.
Apem P36101L254 technical specifications.
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | P36 |
| Termination | PC Pin |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem P36101L254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.