
This 10-position rotary switch features a thermoplastic body and actuator, with bronze and stainless steel contacts plated with gold and nickel. It operates within a temperature range of -50°C to 125°C and is rated for a maximum voltage of 24V DC. The switch is designed for through-hole mounting and has a mechanical life of 10,000 cycles. It is compliant with RoHS regulations and is available in a packaging quantity of 50 units per rail or tube.
Apem P36102 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Gold, Nickel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | P36 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem P36102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
