
16-position rotary coded switch featuring binary coded hexadecimal and binary coded outputs. This through-hole mounted component offers a switching current of 400mA and a DC rated voltage of 24V, with a contact rating of 0.4A. Constructed with a thermoplastic body and actuator, it utilizes bronze and stainless steel contacts with gold and nickel plating for durability. The switch is non-illuminated, washable, and rated for 10,000 mechanical cycles and 10,000 hours of electrical life, operating within a temperature range of -50°C to 125°C.
Apem P36103 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Illumination Type | Non-Illuminated |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | P36 |
| Switching Current | 400mA |
| Switching Voltage | 24V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SP16T |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem P36103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
