Apem P36103V technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Manufacturer Series | P36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Apem P36103V to view detailed technical specifications.
No datasheet is available for this part.