This 16-position SP16T rotary DIP switch features a spindle actuator and PC pin termination. It has a maximum current rating of 0.1A and a maximum DC voltage rating of 42V. The switch is designed for through-hole mounting and has a mechanical life of 10,000 cycles. It operates over a temperature range of -50°C to 125°C.
Apem P36303L254 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP16T |
| Actuator Style | Spindle |
| Termination Style | PC Pins |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 0.1A |
| Max DC Voltage Rating | 42V |
| Mechanical Life | 10000Cycles |
| Number of Positions | 16 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem P36303L254 to view detailed technical specifications.
No datasheet is available for this part.