
10-position rotary DIP switch with SP10T configuration, featuring gold/nickel plated bronze and stainless steel contacts. Rated for 0.1A at 24VDC, with a mechanical life of 10,000 cycles. Surface mountable with gull wing termination and a 2.54mm terminal pitch. Thermoplastic actuator and body, operating from -30°C to 90°C.
Apem P36S101 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Depth | 9.5mm |
| Illumination Type | Non-Illuminated |
| Length | 7.4mm |
| Life (Hours) | 10000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | P36S |
| Switching Current | 400mA |
| Switching Voltage | 24V |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem P36S101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.