
This 10-position rotary switch is designed for use in applications with a maximum operating temperature of 90°C. It features a thermoplastic body with a bronze contact material plated with gold. The switch is rated for 24V DC and has a mechanical life of 10,000 cycles. It is available in a surface mount package with gull wing termination and is packaged in a rail or tube format in quantities of 50. The device is compliant with RoHS regulations.
Apem P36S102 technical specifications.
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 90°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | P36S |
| Termination | Gull Wing |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem P36S102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.