
16-position rotary coded switch featuring binary coded hexadecimal and binary coded outputs. Offers a latched switching action with a 0.4A current rating and 24VDC voltage rating. Constructed with thermoplastic body and actuator, and bronze/stainless steel contacts with gold/nickel plating. Designed for surface mount with straight gull wing termination and a 2.54mm terminal pitch. Rated for 10,000 mechanical cycles and 10,000 hours of life, operating between -30°C and 90°C.
Apem P36S103 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Illumination Type | Non-Illuminated, Illuminated |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | P36S |
| Switching Voltage | 24V |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem P36S103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
