
16-position rotary coded switch featuring BCH complement, binary coding, and latched operation. This surface mount device offers a 0.4A, 24VDC rating with solder terminals and a straight, arrow-shaped slot actuator. Constructed with thermoplastic body and actuator, it utilizes bronze and stainless steel contacts with gold and nickel plating for durability. Rated for 10,000 mechanical cycles and washable, it operates within a -30°C to 90°C temperature range.
Apem P36S106 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Gold, Nickel |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 10000Cycles |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | P36S |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem P36S106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
