Apem P56SMT964LTR technical specifications.
| Max Operating Temperature | 95 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Manufacturer Series | P56 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Apem P56SMT964LTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.