The P60A301L508 is a 10-position rotary DIP switch with a thermoplastic body and stainless steel contacts plated with gold. It is rated for 24V DC and has a temperature range of -20°C to 85°C. The switch is designed for through-hole mounting and is available in quantities of 50. It is not washable.
Apem P60A301L508 technical specifications.
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 50 |
| Series | P60A |
| Termination | PC Pin |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Apem P60A301L508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.