This 10-position DIP switch features a segment wheel actuator and PC pin termination. It has a maximum current rating of 0.15A and a maximum DC voltage rating of 24V. The switch is designed for through-hole mounting and operates within a temperature range of -20 to 85°C. With a mechanical life of 10,000 cycles, this switch is suitable for a variety of applications.
Apem P60A501L508 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP10T |
| Actuator Style | Segment Wheel |
| Termination Style | PC Pins |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 0.15A |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 10000Cycles |
| Number of Positions | 10 |
| Package Type | DIP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem P60A501L508 to view detailed technical specifications.
No datasheet is available for this part.