The P60A503 is a 16-position rotary DIP switch with a thermoplastic body and stainless steel contacts plated with gold. It is rated for 24V DC and operates within a temperature range of -20°C to 85°C. The switch is designed for through-hole mounting and is available in packaging quantities of 50. It is part of the P60A series from Apem.
Apem P60A503 technical specifications.
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | P60A |
| Termination | PC Pin |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Apem P60A503 to view detailed technical specifications.
No datasheet is available for this part.