Apem P60A701L508 technical specifications.
| Contact Current Rating | 400mA |
| Index Angle | 36° |
| Lead Pitch | 2.54mm |
| Mount | Through Hole |
| Number of Positions | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | P60A |
| Switching Current | 400mA |
| Switching Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem P60A701L508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.