Apem P60A703L508 technical specifications.
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Current Rating | 400mA |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 150mA |
| Index Angle | 22.5° |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | P60A |
| Switching Current | 400mA |
| Switching Voltage | 24V |
| Termination | PC Pin |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Apem P60A703L508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.