Apem P60AS701 technical specifications.
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Current Rating | 150mA |
| Contact Material | Stainless Steel, Gold |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | P60AS |
| Termination | Gull Wing |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Apem P60AS701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
