Apem P65SMT101 technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 150mA |
| Contact Material | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Current | 200mA |
| Switching Voltage | 42V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem P65SMT101 to view detailed technical specifications.
No datasheet is available for this part.