
Apem P65SMT701 technical specifications.
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -60°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Rail/Tube |
| Series | P65 |
| Switching Voltage | 42V |
| Termination | Gull Wing |
| Voltage Rating | 24V |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem P65SMT701 to view detailed technical specifications.
No datasheet is available for this part.