
Rotary DIP switch featuring a thermoplastic body and gold-plated copper alloy contacts. Offers 16 positions with a contact current rating of 150mA and a voltage rating of 24V (DC rated voltage 50V). Designed for surface mount applications with gull wing termination and a mechanical life of 30,000 cycles. Operates across a wide temperature range from -60°C to 125°C and is washable.
Apem P65SMT703 technical specifications.
| Actuator Type | Rotary |
| Body Material | Thermoplastic |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -60°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Packaging | Rail/Tube |
| Series | P65 |
| Termination | Gull Wing |
| Voltage Rating | 24V |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem P65SMT703 to view detailed technical specifications.
No datasheet is available for this part.
