Apem PBAR2AF0000L0Y technical specifications.
| Color | Orange |
| Contact Current Rating | 200mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Ratings | IP68 |
| RoHS | Compliant |
Download the complete datasheet for Apem PBAR2AF0000L0Y to view detailed technical specifications.
No datasheet is available for this part.